Reference Only
KAA-4R4V-10
Obsolete
LED Power Supplies KNX Dimming Actuator 4 Ch, 10A per Ch
Datasheet
KAA-4R4V-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Output Current-Channel 1 | 10 A | |
| Output Voltage-Channel 1 | 10 VDC | |
| Input Voltage | 21 VDC to 31 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 4 Output | |
| Mounting Style | DIN Rail | |
| Length | 90 mm (3.543 in) | |
| Width | 72 mm (2.835 in) | |
| Height | 57 mm (2.244 in) | |
| Industry | Industrial | |
| Series | KAA-4R4V-S | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?