Reference Only
KAB-6
Industrial & Electrical Fuses TRON RECTIFIER FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Capacitor Protection Fuses | |
| Current Rating | 6 A | |
| Fuse Type | Fast-Acting Fuses | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | 5AG | |
| Packaging | Bulk | |
| Series | KAB | |
| Diameter | 10 mm | |
| Length | 38.1 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---