Reference Only
KB2870SGD
LED Bars & Arrays Green 568nm 70mcd Diffused Light Bar.
Datasheet
KB2870SGD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Packaging | Bulk | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | none |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,69 € | 5,07 € | |
| 1,21 € | 12,10 € | |
| 0,91 € | 91,00 € | |
| 0,79 € | 395,00 € | |
| 0,746 € | 746,00 € | |
| 0,711 € | 1.777,50 € | |
| 0,68 € | 3.400,00 € | |
| 0,649 € | 6.490,00 € |
Need more?