Reference Only
KB3033130000110
New Product
UPS - Uninterruptible Power Supplies PW9355-30 30KVA No Batteries 120/208V.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 30 kVA | |
| Output Voltage | 120 V, 208 V | |
| Number of Outputs | 2 Output | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative