Reference Only
KB817
Transistor Output Optocouplers OPTOCPLR LABCD OR NO MARK
Datasheet
KB817 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Transistor Output Optocouplers | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-4 | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| Output Type | NPN Phototransistor | |
| Current Transfer Ratio - Min | 50 % | |
| Current Transfer Ratio - Max | 600 % | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.2 V | |
| Maximum Collector Emitter Voltage | 35 V | |
| Maximum Collector Current | 50 mA | |
| Maximum Collector Emitter Saturation Voltage | 200 mV | |
| Rise Time | 4 us | |
| Fall Time | 3 us | |
| Vr - Reverse Voltage | 6 V | |
| Pd - Power Dissipation | 200 mW | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 100 C | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?