KBC-17-1/2 Bussmann / Eaton

KBC-17-1/2

Industrial & Electrical Fuses 600V 17.5A Semiconductor.

Manufacturer:

Mfr Part:
KBC-17-1/2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating17.5 A
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating200 kA
Termination StyleBolt Down
Indicator StyleWithout Indicator
PackagingBulk
SeriesKBC
SubcategoryFuses
Part # AliasesKBC-17-1-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
129,30 €387,90 €
Need more?
Contact Us