KBC-200 Bussmann / Eaton

KBC-200

Industrial & Electrical Fuses 600V 200A Semiconductor.

Manufacturer:

Mfr Part:
KBC-200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating200 A
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating200 kA
Termination StyleBolt Down
Indicator StyleWithout Indicator
PackagingBulk
SeriesKBC
Diameter1.22 in
Length4.406 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
479,42 €479,42 €
Need more?
Contact Us