Reference Only
KBS-20DB-2P-9
Obsolete
Buzzers & Audio Indicators - Board Mount 9KHz 20mm
Datasheet
KBS-20DB-2P-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | Piezoelectric | |
| Sound Pressure Level | 75 dBA | |
| Tone | Mutliple Tones | |
| Frequency | 2.048 kHz | |
| Voltage Rating | 10 V | |
| Mounting Style | Board Mount | |
| Diameter | 20 mm | |
| Product Type | Audio Indicators & Alerts | |
| Series | KBS | |
| Subcategory | Audio Devices | |
| Width | 0.45 mm | |
| Width - in | 0.018 in | |
| Width - mm | 0.45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531809540 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?