Reference Only

KDD

Industrial & Electrical Fuses Cable.

Manufacturer:

Mfr Part:
KDD

TTI Part:
Not Assigned

Datasheet

KDD Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCable Limiter Fuses
Voltage Rating AC600 VAC
Termination StyleCable
Indicator StyleWithout Indicator
PackagingBulk
SeriesK
Diameter1.25 in
Length7.635 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
636,93 €636,93 €
543,01 €2.715,05 €
486,02 €4.860,20 €
Need more?
Contact Us