Reference Only
KIT-POLYTAN-IND
Capacitor Kits Industrial Sample Kt.
Datasheet
KIT-POLYTAN-IND DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Kits | |
| Product | Tantalum Capacitor Kits | |
| Capacitance Range | 15 uF to 470 uF | |
| Voltage Range | 16 V to 75 V | |
| Termination Style | SMD/SMT | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Pieces per Value | 6 | |
| Package / Case | 2917 (7343 metric), 1311 (3528-20 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Tradename | vPolyTan | |
| Type | Tantalum Polymer Surface Mount Chip Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 123,16 € | 123,16 € | |
| 107,64 € | 1.076,40 € |
Need more?