
KIT5000UZ
Capacitor Kits DESIGNER KIT
Datasheet
KIT5000UZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Capacitor Kits | |
| Product | Film Capacitor Kits | |
| Capacitance Range | 500 fF to 15 pF | |
| Tolerance Range | 0.1 pF, 5 % | |
| Termination Style | SMD/SMT | |
| Series | U | |
| Packaging | Bulk | |
| Package / Case | 0402 | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?