
KITPR0692103LB431
Linear Displacement Sensors 10K OHM 10% KITPR069
Datasheet
KITPR0692103LB431 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Linear Displacement Sensors | |
| Linearity | 0.2 % | |
| Electrical Travel | 356 deg | |
| Product Type | Linear Displacement Sensors | |
| Resistance | 10 kOhms | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?