Reference Only
KLKE-20-1P
Cartridge Fuses KLKE Family, 20 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, 1P Terminal.
Datasheet
KLKE-20-1P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | KLKE | |
| Product | Fuses | |
| Current Rating | 20 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 10 mm x 38 mm | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 600 VDC | |
| Interrupt Rating | 50 kA | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Resistance | 5.31 mOhms | |
| Body Style | Cartridge Fuses | |
| Diameter | 10 mm | |
| Length | 38.86 mm | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Type | Fast Acting Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 540 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,33 € | 7.198,20 € |
Need more?
Available Regional Inventory
14 available now at tti.com