Reference Only

KLM-1/10

Industrial & Electrical Fuses LIMITRON FA FUSE.

Manufacturer:

Mfr Part:
KLM-1/10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating100 mA
Voltage Rating AC600 VAC
Voltage Rating DC600 VDC
Interrupt Rating50 kA, 100 kA
Termination StyleClip
ClassClass CC Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesKLM
Diameter10.3 mm
Length38.1 mm
SubcategoryFuses
Part # AliasesKLM-1-10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
86,23 €862,30 €
Need more?
Contact Us