Reference Only

KLM-1-1/4

Industrial & Electrical Fuses LIMITRON FA FUSE.

Manufacturer:

Mfr Part:
KLM-1-1/4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating1.25 A
Voltage Rating AC600 VAC
Voltage Rating DC600 VDC
Interrupt Rating50 kA, 100 kA
Termination StyleClip
ClassClass CC Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesKLM
Diameter10.3 mm
Length38.1 mm
SubcategoryFuses
Part # AliasesKLM-1-1-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
89,77 €897,70 €
Need more?
Contact Us