Reference Only
KMXP5000
Board Mount Motion & Position Sensors 5MM PITCH AMR POSITION SENSOR.
Datasheet
KMXP5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Position Sensors | |
| Sensing Distance | 5 mm | |
| Output Type | Linear | |
| Operating Supply Current | 10 mA | |
| Supply Voltage - Min | 5 V | |
| Supply Voltage - Max | 10 V | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | KMXP | |
| Subcategory | Sensors | |
| Part # Aliases | G-MRCO-052 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,71 € | 4.710,00 € |
Need more?