Reference Only
KQ0603TTE3N9G
Obsolete
RF Inductors - SMD
Datasheet
KQ0603TTE3N9G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | RF Inductors - SMD | |
| Inductance | 3.9 nH | |
| Tolerance | 2 % | |
| Maximum DC Resistance | 80 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 22 | |
| Self Resonant Frequency | 6.9 GHz | |
| Length | 1.60 mm | |
| Width | 1.0 mm | |
| Height | 0.9 mm | |
| Inductance - nH | 3.9 nH | |
| Inductance - uH | 0.0039 uH | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?