
KR492AKXXA12XX
Rocker Switches DPDT 10A 24V On-Off-On.
Datasheet
KR492AKXXA12XX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Current Rating | 10 A | |
| Voltage Rating DC | 24 VDC | |
| Product Type | Rocker Switches | |
| Series | KR | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,76 € | 950,40 € | |
| 23,47 € | 2.816,40 € | |
| 23,16 € | 6.484,80 € |
Need more?