
KR492AXXA12XX
Rocker Switches .
Datasheet
KR492AXXA12XX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Current Rating | 10 A | |
| Voltage Rating DC | 24 VDC | |
| Product Type | Rocker Switches | |
| Series | KR | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,30 € | 652,00 € | |
| 15,48 € | 1.857,60 € | |
| 15,11 € | 4.230,80 € | |
| 14,52 € | 7.550,40 € |
Need more?