Reference Only
KRR11/4
Switch Bezels / Switch Caps .
Datasheet
KRR11/4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Cap, Rectangular | |
| For Use With | Rocker Switches | |
| Designed for | KR Series | |
| Color | Blue | |
| IP Rating | IP68 | |
| Series | KR | |
| Illumination | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Snap In | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,69 € | 67,60 € | |
| 1,57 € | 188,40 € | |
| 1,51 € | 422,80 € | |
| 1,41 € | 733,20 € | |
| 1,30 € | 1.300,00 € | |
| 1,24 € | 3.124,80 € |
Need more?