
KRR21/4NXXXXXX
Switch Actuators .
Datasheet
KRR21/4NXXXXXX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Actuators | |
| Type | Smooth Curve Actuator | |
| For Use With | Rocker Switches | |
| Designed for | KR Series | |
| Color | Dark Blue | |
| Features | Unique Rocker Design | |
| Height | 15 mm | |
| Illumination | LED | |
| Length | 47 mm | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Switch Actuators | |
| Product | Rocker Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,10 € | 364,00 € | |
| 8,66 € | 1.039,20 € | |
| 8,43 € | 2.360,40 € | |
| 8,06 € | 4.191,20 € | |
| 7,79 € | 7.790,00 € |
Need more?