Reference Only
KSC-01L
Interface Modules KNX TP Line Coupler.
Datasheet
KSC-01L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Interface Modules | |
| Product | Repeaters | |
| Type | KNX TP | |
| Number of Ports | 2 Port | |
| Supply Voltage - Min | 21 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 45 C | |
| Series | KSC | |
| Dimensions | 30 mm x 90 mm x 71 mm | |
| Operating Supply Current | 10 mA | |
| Operating Supply Voltage | 21 V to 30 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 228,76 € | 228,76 € | |
| 228,70 € | 1.143,50 € | |
| 219,97 € | 2.199,70 € | |
| 217,56 € | 4.351,20 € |
Need more?