
KSD22-RFD02H0TAH
High Speed / Modular Connectors
Datasheet
KSD22-RFD02H0TAH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | High Speed / Modular Connectors | |
| Product | SATA Connectors | |
| Number of Positions | 22 Position | |
| Number of Rows | 2 Row | |
| Pitch | 1.27 mm | |
| Termination Style | Boardlock | |
| Contact Plating | Gold | |
| Series | NEBULA | |
| Contact Material | Beryllium Copper | |
| Current Rating | 1.5 A | |
| Insulation Resistance | 8 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Orientation | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?