Reference Only

KSK-1A04-0510

Obsolete
Magnetic / Reed Switches 5-10AT 1W 30V 0.3A 4.1 MM

Manufacturer:

Mfr Part:
KSK-1A04-0510

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryMagnetic / Reed Switches
Switch TypeDry Reed
Contact FormSPST
Operate Range5 AT to 10 AT
Voltage Rating AC30 VAC
Mounting StylePCB Mount
Termination StyleAxial
PackagingBulk
Current Rating100 mA
IlluminatedNon-Illuminated
Product TypeReed Switches
SeriesKSK
SubcategorySwitches
Part # Aliases2110400510

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?