Reference Only

KSL0V311LFT

Tactile Switches Switch Tact Long Rt Ang Sealed

Manufacturer:

Mfr Part:
KSL0V311LFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionRight Angle
ActuatorWithout Cap
Operating Force1.3 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length9.5 mm
Width11.1 mm
Height8 mm
SeriesKSL
PackagingTray
Contact PlatingSilver
Mounting MethodSealed
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesY33R31139FP LFT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?