Reference Only
KSR-01IP
Routers KNX IP Router.
Datasheet
KSR-01IP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Routers | |
| Product | Ethernet Routers | |
| Number of Ports | 1 x RJ45 | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 21 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 45 C | |
| Dimensions | 36 mm x 90 mm x 71 mm | |
| Operating Supply Current | 20 mA | |
| Product Type | Routers | |
| Series | KSR | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 298,38 € | 298,38 € | |
| 294,03 € | 2.940,30 € |
Need more?