Reference Only
KT1612A26000AAW19NAS
Obsolete
VCXO Oscillators TCXO 26MHz,CLPD SNWV 1.9V E/D Function
Datasheet
KT1612A26000AAW19NAS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | VCXO Oscillators | |
| Product Type | TCVCXO | |
| Frequency | 26 MHz | |
| Frequency Stability | 0.5 PPM | |
| Load Capacitance | 10 pF | |
| Supply Voltage - Min | 1.68 V | |
| Supply Voltage - Max | 3.63 V | |
| Output Format | Clipped Sine Wave | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 1.65 mm | |
| Height | 0.55 mm | |
| Width | 1.25 mm | |
| Series | KT1612 | |
| Packaging | Reel | |
| Current Rating | 2 mA | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?