Reference Only
KT1612A38400ZAW18TML
New Product
TCXO Oscillators 1.6x1.2mm 38.4MHz 3.0ppm 1.68-3.63V Ultra Miniature.
Datasheet
KT1612A38400ZAW18TML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | TCXO Oscillators | |
| Product Type | TCXO | |
| Package / Case | 0604 (1612 metric) | |
| Frequency | 38.4 MHz | |
| Frequency Stability | 0.5 PPM/C | |
| Load Capacitance | 10 pF | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 1.65 mm | |
| Width | 1.25 mm | |
| Height | 0.55 mm | |
| Series | KT1612A | |
| Packaging | Reel | |
| Current Rating | 2 mA | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.8 V | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,92 € | 16.560,00 € |
Need more?