Reference Only

KT2016K26000ACW18NAS

TCXO Oscillators TCXO 26MHz 0.5ppm -30 to +85C 2x1.6mm

Manufacturer:

Mfr Part:
KT2016K26000ACW18NAS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTCXO Oscillators
Product TypeVCTCXO
Length2 mm
Width1.6 mm
QualificationAEC-Q200
SeriesKT2016K
PackagingReel
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?