Reference Only
KT2520Y16369ACW28TMA
TCXO Oscillators 16.369MHz 28Volts -30C +85C 2.5x2mm
Datasheet
KT2520Y16369ACW28TMA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | TCXO Oscillators | |
| Product Type | TCXO | |
| Frequency | 16.369 MHz | |
| Frequency Stability | 0.5 PPM | |
| Load Capacitance | 10 pF | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 3.5 V | |
| Output Format | Sine Wave | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 0.8 mm | |
| Series | KT2520Y | |
| Packaging | Reel | |
| Current Rating | 2 mA | |
| Mounting Style | SMD/SMT | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?