Reference Only
KT3-A01
Fixed Terminal Blocks TERM BLOCK BLACK W/ADTR.
Datasheet
KT3-A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 3 Position | |
| Pitch | 9.91 mm | |
| Connection Method | Screw | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,86 € | 708,80 € | |
| 8,59 € | 2.061,60 € | |
| 8,45 € | 4.732,00 € | |
| 8,35 € | 8.684,00 € |
Need more?