Reference Only

KT3225R26000ZAW28TMA

TCXO Oscillators 26MHz 3.2x2.5mm 3.2x2.5mm

Manufacturer:

Mfr Part:
KT3225R26000ZAW28TMA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTCXO Oscillators
Product TypeTCXO
Frequency26 MHz
Load Capacitance10 pF
Supply Voltage - Min1.68 V
Supply Voltage - Max3.63 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length3.2 mm
Width2.5 mm
Height0.8 mm
SeriesKT3225
PackagingReel
Current Rating800 uA
Moisture SensitiveYes
Mounting StyleSMD/SMT
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?