Reference Only

KTK-2/10

Industrial & Electrical Fuses 600VAC .25A Fast Acting Limitron.

Manufacturer:

Mfr Part:
KTK-2/10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating200 mA
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating100 kA
Termination StyleClip
ClassClass CC Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesKTK
Diameter0.41 in
Length1.5 in
SubcategoryFuses
Part # AliasesKTK-2-10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
60,16 €601,60 €
Need more?
Contact Us