Reference Only

KV7050B54.0000C3GD00

Obsolete
VCXO Oscillators 54.000MHZ 50ppm 3.3V

Manufacturer:

Mfr Part:
KV7050B54.0000C3GD00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVCXO Oscillators
Product TypeVCXO
Package / Case7 mm x 5 mm
Frequency54 MHz
Load Capacitance15 pF
Supply Voltage - Min2.97 V
Supply Voltage - Max3.63 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length7 mm
Width5 mm
SeriesKV7050B-C3
PackagingReel
Current Rating15 mA
Mounting StyleSMD/SMT
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?