
L0456R16B
Terminals L0456R16B=MTM 600-1300.
Datasheet
L0456R16B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 19 AWG | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 1601559-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 252.000 / Multiples: 42.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0244 € | 6.148,80 € |
Need more?