Reference Only
LA100P1004TI
Industrial & Electrical Fuses 1000 VAC Semiconductor Fuses
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 1 kVAC | |
| Fuse Type | Fast-Acting Fuses | |
| Body Style | Round Body Blade Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Indicator Style | Integral Blown Trigger | |
| Packaging | Bulk | |
| Series | LA100P_TI | |
| Diameter | 31 mm | |
| Length | 127 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?