Reference Only

LA70QS2522FI

Industrial & Electrical Fuses 690 Volts Semiconductor Fuses

Manufacturer:

Mfr Part:
LA70QS2522FI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesLA70QS_22F
ProductSpecialty Fuses
Current Rating25 A
Voltage Rating AC690 VAC
Fuse TypeFast Blow
Voltage Rating DC700 VDC
Body StyleCartridge Blade Fuses
Mounting StyleStud
Termination StyleBolt Down
Fuse Size / Group22F
Indicator StyleStriker Pin
PackagingBulk
Product TypeSemiconductor Fuse
SubcategoryFuses
TypeSemiconductor Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?