Reference Only
LABHV01CHIPMELF
Resistor Kits LAB HV 1 CHIP MELF.
Datasheet
LABHV01CHIPMELF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Kits | |
| Series | High Voltage SMD Resistors Sample Kit | |
| Product | Precision Resistor Kits | |
| Termination Style | MELF | |
| Resistance Range | 220 kOhms to 10 MOhms | |
| Tolerance | 0.1 % to 5 % | |
| Temperature Coefficient | 25 PPM / C to 100 PPM / C | |
| Voltage Rating | 150 V to 3 kV | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Number of Pieces per Value | 20 | |
| Number of Values | 120 | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Total Number of Pieces | 2400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 153,12 € | 153,12 € | |
| 150,03 € | 1.500,30 € |
Need more?