Reference Only
LAE1GCHIP0402KFE48
Resistor Kits 0402 KIT 50 PCS EA 242 VALUES/E48 SER.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Kits | |
| Series | LAE | |
| Product | Resistor Accessory Kits | |
| Termination Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Power Rating | 62.5 mW (1/16 W) | |
| Temperature Coefficient | 100 PPM / C | |
| Packaging | Bulk | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?