Reference Only
LB6MS-33Y
Switch Actuators .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | LB | |
| Type | Operator | |
| Designed for | LB Series | |
| Mounting Style | Flush Mount | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,98 € | 23,98 € | |
| 22,38 € | 223,80 € | |
| 21,61 € | 540,25 € | |
| 20,86 € | 1.043,00 € | |
| 20,04 € | 2.004,00 € | |
| 19,29 € | 4.822,50 € | |
| 18,88 € | 9.440,00 € |
Need more?