Reference Only

LCD600-12-6

Terminals COPPER COMPRESSION LUG, 2 HOLE.

Manufacturer:

Mfr Part:
LCD600-12-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductTerminals
TypeCompression
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size1/2 in
Wire Gauge Min600 kcmil
Mounting StyleCable Mount / Free Hanging
ColorGreen
Contact PlatingTin
Contact MaterialCopper
SeriesLCD
TradenamePan-Lug
Length137.668 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width43.18 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
46,64 €279,84 €
Need more?
Contact Us