Reference Only
LCM-25
LED Power Supplies 25W 180-277Vin 350-1050mA slct curr.
Datasheet
LCM-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 350 mA | |
| Output Voltage-Channel 1 | 6 VDC to 54 VDC | |
| Output Power | 25.2 W | |
| Input Voltage | 180 VAC to 277 VAC, 254 VDC to 392 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 6 Output | |
| Mounting Style | Chassis Mount | |
| Length | 105 mm (4.134 in) | |
| Width | 68 mm (2.677 in) | |
| Height | 23 mm (0.906 in) | |
| Industry | Industrial | |
| Standard | PFC | |
| Series | LCM-25 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 30 C | |
| Open Frame/Enclosed | Enclosed | |
| Output Voltage-Channel 2 | 6 VDC to 24 VDC | |
| Packaging | Bulk | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,35 € | 1.465,20 € |
Need more?