Reference Only
LCM-40TW
LED Power Supplies .
Datasheet
LCM-40TW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Power (CP) | |
| Output Current-Channel 1 | 500 mA to 1.05 A | |
| Output Voltage-Channel 1 | 20 VDC to 50 VDC | |
| Output Power | 40 W | |
| Input Voltage | 180 VAC to 277 VAC, 260 VDC to 390 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 2 Output | |
| Mounting Style | Screw | |
| Length | 123.5 mm (4.862 in) | |
| Width | 81.5 mm (3.209 in) | |
| Height | 23 mm (0.906 in) | |
| Industry | Industrial | |
| Series | LCM-40TW | |
| Dimensions | 123.5 mm x 81.5 mm x 23 mm | |
| For Use With | DALI Digital Lighting | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Open Frame/Enclosed | Enclosed | |
| Output Voltage-Channel 2 | 20 V to 50 V | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,96 € | 33,96 € | |
| 32,29 € | 161,45 € | |
| 30,89 € | 308,90 € | |
| 30,63 € | 612,60 € |
Need more?