Reference Only
LCM-60U
LED Power Supplies 50.4W 90-132Vin 3in1 500-1400mA slct curr.
Datasheet
LCM-60U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 1.4 A | |
| Output Voltage-Channel 1 | 90 VDC | |
| Output Power | 50.4 W | |
| Input Voltage | 90 VAC to 132 VAC, 127 VDC to 186 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | SMD/SMT | |
| Length | 123.5 mm (4.862 in) | |
| Width | 81.5 mm (3.209 in) | |
| Height | 23 mm (0.906 in) | |
| Industry | Industrial | |
| Series | LCM-60U | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 30 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 54 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,47 € | 1.483,38 € |
Need more?