Reference Only
LCM12K-SHF-N
Power Supplies - Rack Mount .
Datasheet
LCM12K-SHF-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 12 kW | |
| Input Voltage | 600 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 250 V | |
| Output Current | 48 A | |
| Industry | Industrial | |
| Length | 504.3 mm | |
| Width | 446.3 mm | |
| Height | 43.7 mm | |
| Series | LCM12K | |
| Dimensions | 446.3 mm x 504.3 mm x 43.7 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 48 A | |
| Output Voltage-Channel 1 | 250 V | |
| Packaging | Bulk | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 522,32 € | 522,32 € | |
| 448,43 € | 2.242,15 € |
Need more?