Reference Only
LCMB35-10-Q
Terminals COPPER COMP LUG, 1 HOLE, 35MM.
Datasheet
LCMB35-10-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Metric | |
| Termination Style | Crimp | |
| Stud / Tab Size | M10 | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | LCMB | |
| Tradename | Pan-Lug | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,57 € | 164,25 € | |
| 6,35 € | 317,50 € | |
| 6,12 € | 612,00 € | |
| 5,45 € | 1.362,50 € |
Need more?