Reference Only
LCMB70-12-X
Terminals COPPER COMP LUG, 1 HOLE, 70MM.
Datasheet
LCMB70-12-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Series | LCMB | |
| Tradename | Pan-Lug | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,88 € | 217,60 € | |
| 10,58 € | 529,00 € | |
| 10,14 € | 1.014,00 € | |
| 9,22 € | 1.844,00 € | |
| 9,15 € | 9.150,00 € |
Need more?