Reference Only
LDA210STR
Obsolete
Transistor Output Optocouplers Optocoupler Single-Transistor
Datasheet
LDA210STR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Transistor Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-DIP-8 | |
| Number of Channels | 2 Channel | |
| Isolation Voltage | 3750 Vrms | |
| Output Type | Photodarlington | |
| Current Transfer Ratio - Min | 300 % | |
| Current Transfer Ratio - Max | 30000 % | |
| If - Forward Current | 1 mA | |
| Vf - Forward Voltage | 1.4 V | |
| Maximum Collector Emitter Voltage | 30 V | |
| Maximum Collector Emitter Saturation Voltage | 1 V | |
| Pd - Power Dissipation | 150 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LDA210 | |
| Packaging | Reel | |
| Current Transfer Ratio | 300 % | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?