
LFXV15060FBC
Fuse Holder Accessories .
Datasheet
LFXV15060FBC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Fuse Blocks | |
| Fuse Size / Group | 20 mm x 127 mm | |
| Type | Fuse Block Cover | |
| Packaging | Bulk | |
| Body Material | Thermoplastic | |
| Current Rating | 60 A | |
| Height | 77.7 mm | |
| Length | 181.22 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Voltage Rating | 1.5 kVDC | |
| Width | 34.79 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,65 € | 126,50 € | |
| 11,76 € | 588,00 € | |
| 10,93 € | 1.093,00 € | |
| 10,55 € | 2.637,50 € | |
| 10,50 € | 5.250,00 € |
Need more?