
LJCA030.XPA
Obsolete
Automotive Fuses 58V 30A JCase Low Profile
Datasheet
LJCA030.XPA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | JCase Low Profile | |
| Product | Cartridge Box Fuses | |
| Current Rating | 30 A | |
| Voltage Rating DC | 58 VDC | |
| Interrupt Rating | 1 kA | |
| Mounting Style | Holder | |
| Termination Style | Cartridge Box Socket | |
| Fuse Type | Medium / Normal Blow | |
| Color | Pink | |
| Indicator Style | Element Window | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | LJCA | |
| Packaging | Bulk | |
| Length | 16 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Tradename | JCASE | |
| Type | Cartridge Fuse | |
| Width | 14.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?